Part Details for 9231661015 by Standex-Meder Electronics
Overview of 9231661015 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 9231661015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Bare Glass, Surface Mount, 13.5mm, AT 1015 RoHS: Compliant |
2500 In Stock |
|
$0.5330 / $0.7000 | Buy Now |
DISTI #
MK23-66-B-2
|
TTI | Proximity Sensors SPST-NO 1 Form A Surf Mnt 13.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5080 / $0.5660 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Bare Glass, Surface Mount, 13.5mm, AT 1015 RoHS: Compliant |
2500 In Stock |
|
$0.5330 / $0.7000 | Buy Now |
Part Details for 9231661015
9231661015 CAD Models
9231661015 Part Data Attributes
|
9231661015
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
9231661015
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Length or Diameter | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |