Part Details for 923190 by TE Connectivity
Overview of 923190 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9231901MCA | Texas Instruments | Quad 2-Input Exclusive-OR Gates With Open-Collector Outputs 14-CDIP -55 to 125 |
Price & Stock for 923190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-923190-ND
|
DigiKey | 2MM HM A 154POS M 3.7MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1407 In Stock |
|
$4.8020 / $6.2500 | Buy Now |