Part Details for 9233-BCE-T-250-002 by TE Connectivity
Overview of 9233-BCE-T-250-002 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9233-BCE-T-250-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9233-BCE-T-250-002
|
Avnet Americas | Pressure Sensor 3V to 5.5V 125Pa to 600Pa Gauge 16-Pin SOIC T/R - Bulk (Alt: 9233-BCE-T-250-002) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$28.7184 / $32.4240 | Buy Now |
DISTI #
TSS9233-BCE-T-250-002
|
Heilind Electronics | 250PA DIFF. DIGITAL PRESSURE S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250PA DIFF. DIGITAL PRESSURE SENSOR | 0 |
|
$29.3400 / $85.9900 | Buy Now |
|
Onlinecomponents.com | 250PA DIFF. DIGITAL PRESSURE SENSOR | 0 |
|
$29.3400 / $85.9900 | Buy Now |
DISTI #
9233-BCE-T-250-002
|
Avnet Americas | Pressure Sensor 3V to 5.5V 125Pa to 600Pa Gauge 16-Pin SOIC T/R - Bulk (Alt: 9233-BCE-T-250-002) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$28.7184 / $32.4240 | Buy Now |
DISTI #
TSS9233-BCE-T-250-002
|
Interstate Connecting Components | 250PA DIFF. DIGITAL PRESSURE S | 0 |
|
Buy Now | |
DISTI #
9233-BCET250002
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1050 | 0 |
|
$28.9500 | Buy Now |
|
Master Electronics | 250PA DIFF. DIGITAL PRESSURE SENSOR | 0 |
|
$29.3400 / $85.9900 | Buy Now |
|
Master Electronics | 250PA DIFF. DIGITAL PRESSURE SENSOR | 0 |
|
$29.3400 / $85.9900 | Buy Now |
Part Details for 9233-BCE-T-250-002
9233-BCE-T-250-002 CAD Models
9233-BCE-T-250-002 Part Data Attributes:
|
9233-BCE-T-250-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9233-BCE-T-250-002
TE Connectivity
Piezoresistive Sensor, 3.%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 3% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |