Part Details for 923690-20 by 3M Interconnect
Overview of 923690-20 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 923690-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F2306
|
Newark | Test Clip, 20Position, No. Of Contacts:20Contacts, Pitch Spacing:-, Contact Plating:Gold Plated Contacts, Product Range:923 Series, Connector Type:Test Clip Rohs Compliant: Yes |3M 923690-20 (Alternate Part Number: 00054007820789 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$39.5600 / $53.8400 | Buy Now |
DISTI #
923690-20-ND
|
DigiKey | TEST CLIP DIP 20 (2 X 10) Min Qty: 1 Lead time: 4 Weeks Container: Tray |
18 In Stock |
|
$39.5533 / $45.3500 | Buy Now |
DISTI #
3937-923690-20-ND
|
DigiKey | TEST CLIP DIP 20 (2 X 10) Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
65F2306
|
Avnet Americas | Conn Test Clip PIN 20 POS Solder ST Thru-Hole - Bulk (Alt: 65F2306) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$45.2100 / $53.8400 | Buy Now |
DISTI #
7000058022
|
Avnet Americas | Conn Test Clip PIN 20 POS Solder ST Thru-Hole - Bulk (Alt: 7000058022) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$36.2172 / $41.2229 | Buy Now |
DISTI #
517-923690-20
|
Mouser Electronics | Test Clips 20- Pin 0.3 Wide Alloy RoHS: Compliant | 6 |
|
$38.2100 / $44.4300 | Buy Now |