Part Details for 923743-24 by 3M Interconnect
Overview of 923743-24 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 923743-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H1143
|
Newark | 80610337323 923743-24=24-Pin, gold, standardtestclip |3M 923743-24 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.1100 / $83.6700 | Buy Now |
DISTI #
923743-24-ND
|
DigiKey | TEST CLIP DIP 24 (2 X 12) Min Qty: 1 Lead time: 4 Weeks Container: Tray |
11 In Stock |
|
$60.0769 / $67.8600 | Buy Now |
DISTI #
3937-923743-24-ND
|
DigiKey | TEST CLIP DIP 24 (2 X 12) Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7010416010
|
Avnet Americas | Conn DIP Test Clip PIN 24 POS Solder ST Thru-Hole 1 Port - Bulk (Alt: 7010416010) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$54.1948 / $61.6851 | Buy Now |
DISTI #
517-923743-24
|
Mouser Electronics | Test Clips 24P NAILHD GOLD-DIP RoHS: Compliant | 0 |
|
$60.0700 / $64.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$33.2300 / $39.8800 | Buy Now |