Part Details for 92376-232 by Amphenol FCi
Overview of 92376-232 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part Details for 92376-232
92376-232 CAD Models
92376-232 Part Data Attributes
|
92376-232
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
92376-232
Amphenol FCi
Board Euro Connector, 24 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 2.165 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 92376-232
This table gives cross-reference parts and alternative options found for 92376-232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92376-232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609-232-61-15-748-000-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug | Amphenol FCi | 92376-232 vs 8609-232-61-15-748-000-E2 |
2-1393654-1 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 92376-232 vs 2-1393654-1 |
8609-232-61-14-758-000-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | 92376-232 vs 8609-232-61-14-758-000-E2 |
8609.432.81.25.748.000.E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 92376-232 vs 8609.432.81.25.748.000.E2 |
1-1393654-8 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 92376-232 vs 1-1393654-8 |
8609.432.81.14.748.000.E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 92376-232 vs 8609.432.81.14.748.000.E2 |
8609-432-88-13-768-000-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Amphenol FCi | 92376-232 vs 8609-432-88-13-768-000-E2 |
8609.432.83.25.745.000.E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 92376-232 vs 8609.432.83.25.745.000.E2 |
1-1393654-1 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 92376-232 vs 1-1393654-1 |
2-1393654-1 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 92376-232 vs 2-1393654-1 |