Part Details for 923830-BU-C by 3M Interconnect
Overview of 923830-BU-C by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for 923830-BU-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1773
|
Newark | 80610339808 923830-Bu-C=Bluemicroprobe-It(2/Pkg) |3M 923830-BU-C RoHS: Not Compliant Min Qty: 25 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$21.4500 / $24.7100 | Buy Now |
DISTI #
3937-923830-BU-C-ND
|
DigiKey | MICRO PROBE-IT BLUE SLDR 2 PKG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$37.6400 | Buy Now |
DISTI #
923830-BU-ND
|
DigiKey | MICRO PROBE-IT BLUE SLDR 2 PKG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4976 | Buy Now |
DISTI #
7010348600
|
Avnet Americas | Conn Test Clip M 1 POS ST Cable Mount 1 Port Blue - Bulk (Alt: 7010348600) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$15.2723 / $17.3831 | Buy Now |
DISTI #
517-923830-BU-C
|
Mouser Electronics | Test Connectors Probe-It 1.63" Blue RoHS: Not Compliant | 0 |
|
$18.4900 / $22.2700 | Order Now |
Part Details for 923830-BU-C
923830-BU-C CAD Models
923830-BU-C Part Data Attributes
|
923830-BU-C
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
923830-BU-C
3M Interconnect
BLUE MICRO PROBE-IT 2 PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE |