Part Details for 9240000010 by Standex-Meder Electronics
Overview of 9240000010 by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 9240000010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, 5mm Surface Mount (Straight Cut Axial Leads) AT 22-55 RoHS: Compliant |
1969 In Stock |
|
$2.3600 / $2.9500 | Buy Now |
DISTI #
63019791
|
Verical | 9240000010 Min Qty: 100 Package Multiple: 100 | Americas - 1900 |
|
$3.4483 / $3.9073 | Buy Now |
DISTI #
MK24-A-1
|
TTI | Proximity Sensors 1 Form ASPST-NO 5mm SM AT 22-55 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.4500 / $2.5000 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, 5mm Surface Mount (Straight Cut Axial Leads) AT 22-55 RoHS: Compliant |
1969 In Stock |
|
$2.3600 / $2.9500 | Buy Now |
Part Details for 9240000010
9240000010 CAD Models
9240000010 Part Data Attributes:
|
9240000010
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
9240000010
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount, ROHS AND REACH COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Breadth | 2.2 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | YES | |
Termination Type | SOLDER |