Part Details for 9240SL by Excelta Corporation
Overview of 9240SL by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9240SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7417
|
Newark | Wire Cutter, Semi Flush, 1.05Mm, 112.5Mm, Cutter Type:Medium Oval Head, Overall Length:112.5Mm, Cut Type:Semi Flush, Cutting Capacity Max:1.05Mm, Cutting Edge Hardness:65°, Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 9240SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8700 | Buy Now |
DISTI #
2827-9240SL-ND
|
DigiKey | CUTTERS - MEDIUM ROUND HEAD -- C Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
66 In Stock |
|
$67.7356 / $76.7700 | Buy Now |
DISTI #
10060025
|
Techni-Tool, Inc. | Excelta 9240SL Cutter, Medium Oval Head, Semi Flush, Slim Line, Black Oxide Coated, 4.5" OAL | 13 |
|
$63.8700 | Buy Now |
DISTI #
10060025
|
TestEquity LLC | Excelta 9240SL Cutter, Medium Oval Head, Semi Flush, Slim Line, Black Oxide Coated, 4.5" OAL | 13 |
|
$63.8700 | Buy Now |