Part Details for 9241E-BO by Excelta Corporation
Overview of 9241E-BO by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9241EVAL1Z | Renesas Electronics Corporation | USB-C Buck-Boost Charger Evaluation Board |
Price & Stock for 9241E-BO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5683
|
Newark | Wire Cutter, Oval Head, 4.5", 0.04", Cutter Type:Medium Oval Head, Overall Length:4.5", Cut Type:Optimum Flush, Cutting Capacity Max:0.04", Cutting Edge Hardness:65°, Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 9241E-BO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0200 | Buy Now |
DISTI #
2827-9241E-BO-ND
|
DigiKey | CUTTERS - MEDIUM OVAL HEAD - OPT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$74.2652 / $84.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.5400 / $81.6400 | Buy Now |
DISTI #
352PL2419
|
Techni-Tool, Inc. | Excelta 9241E-BO Cutter, Medium Oval Head, Optimum Flush, 4.5" OAL, Black Oxide | 59 |
|
$70.0200 | Buy Now |
DISTI #
10234073
|
Techni-Tool, Inc. | Excelta 9241E-BO Cutter, Medium Oval Head, Optimum Flush, 18 AWG, 9000 Series | 0 |
|
$70.0200 | Buy Now |
DISTI #
10234073
|
TestEquity LLC | Excelta 9241E-BO Cutter, Medium Oval Head, Optimum Flush, 18 AWG, 9000 Series | 0 |
|
$70.0200 | Buy Now |