Part Details for 92429-112CRN by Amphenol FCi
Overview of 92429-112CRN by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 92429-112CRN
92429-112CRN CAD Models
92429-112CRN Part Data Attributes:
|
92429-112CRN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
92429-112CRN
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for 92429-112CRN
This table gives cross-reference parts and alternative options found for 92429-112CRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92429-112CRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71210-112 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 92429-112CRN vs 71210-112 |
MMSD-06-20-S-39.37-S-K | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 92429-112CRN vs MMSD-06-20-S-39.37-S-K |
65043-079LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 92429-112CRN vs 65043-079LF |
HLE-106-02-L-DV-TE | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 92429-112CRN vs HLE-106-02-L-DV-TE |
89948-812 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 92429-112CRN vs 89948-812 |
15-45-3912 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | 92429-112CRN vs 15-45-3912 |
HLE-106-02-S-DV-BE | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 92429-112CRN vs HLE-106-02-S-DV-BE |
91615-406N | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 92429-112CRN vs 91615-406N |
95279-306 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 92429-112CRN vs 95279-306 |
71958-506U | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 92429-112CRN vs 71958-506U |