Part Details for 92429-330TR by Amphenol Communications Solutions
Overview of 92429-330TR by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 92429-330TR
92429-330TR CAD Models
92429-330TR Part Data Attributes
|
92429-330TR
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
92429-330TR
Amphenol Communications Solutions
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for 92429-330TR
This table gives cross-reference parts and alternative options found for 92429-330TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92429-330TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-917946-0 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 92429-330TR vs 3-917946-0 |
91802-130CRN | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 92429-330TR vs 91802-130CRN |
69029-330 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 92429-330TR vs 69029-330 |
3-917946-0 | CONNECTOR, 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 92429-330TR vs 3-917946-0 |
87381-3083 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 92429-330TR vs 87381-3083 |
69015-630 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 92429-330TR vs 69015-630 |
91802-130CRN | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 92429-330TR vs 91802-130CRN |
61671-530 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 92429-330TR vs 61671-530 |
69015-630 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 92429-330TR vs 69015-630 |
69048-630 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 92429-330TR vs 69048-630 |