Part Details for 9243-9553-019 by Radiall
Overview of 9243-9553-019 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9243-9553-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9243-9553-019-ND
|
DigiKey | SMA / RIGHT ANGLE PLUG MALE CLAM Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5136 | Buy Now |
DISTI #
9243-9553-019
|
Avnet Americas | SMA / RIGHT ANGLE PLUG MALE CLAMP TYPE FOR 2.6/50 D CABLE PASSIVATED - Bulk (Alt: 9243-9553-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$23.0300 / $35.1540 | Buy Now |
DISTI #
501-9243-9553-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG MALE CLAMP TYPE FOR 2.6/50 D CABLE PASSIVATED | 32 |
|
$29.2000 / $37.5900 | Buy Now |
DISTI #
RAD9243-9553-019
|
Heilind Electronics | Americas - 8 in Stock |
|
$27.7705 / $33.5500 | Buy Now | |
DISTI #
RAD9243-9553-019
|
Interstate Connecting Components | 2 |
|
$27.7705 / $33.5500 | Buy Now | |
DISTI #
9243-9553-019
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9243-9553-019
9243-9553-019 CAD Models
9243-9553-019 Part Data Attributes
|
9243-9553-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
9243-9553-019
Radiall
RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG174DS; RG316DS | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.39 |