-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMPM Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-925-118C-51S
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM F St Plug Semi-Rigid 50 Ohm RoHS: Compliant | 55 |
|
$3.8900 / $6.3500 | Buy Now |
DISTI #
925-118C-51S
|
TTI | RF Connectors / Coaxial Connectors SMPM F St Plug Semi-Rigid 50 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.8100 / $5.1400 | Buy Now |
DISTI #
925-118C-51S
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7300 | Buy Now |
DISTI #
925-118C-51S
|
Avnet Abacus | RF / Coaxial Connector, SMPM Coaxial, Straight Plug, Solder, 50 ohm, RG405, Beryllium Copper (Alt: 925-118C-51S) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925-118C-51S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
925-118C-51S
Amphenol Corporation
RF SMPM Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF SMPM CONNECTOR | |
Manufacturer Series | 925-118C-51S |