-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2558
|
Newark | Rf Coax, Smpm, Plug, 50 Ohm, Pcb Mount, Connector Type:Smpm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Edge, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:Gold Platedrohs Compliant: Yes |Amphenol Rf 925-127P-51P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$14.7400 / $19.8200 | Buy Now |
DISTI #
01AC1439
|
Newark | Rf Coax, Smpm, Plug, 50 Ohm, Pcb Mount, Connector Type:Smpm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Edge, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:40Ghz Rohs Compliant: Yes |Amphenol Rf 925-127P-51P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7100 / $14.8900 | Buy Now |
DISTI #
ARF2550-ND
|
DigiKey | CONN SMPM PLUG STR 50OHM EDGEMNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$11.5159 / $17.6500 | Buy Now |
DISTI #
70952197
|
RS | RF Connector SMPM PCB Edge Mount Plug Female Contact 50 Ohm | Amphenol RF 925-127P-51P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$11.0800 / $14.3900 | Buy Now |
DISTI #
AMR925-127P-51P
|
Heilind Electronics | CONN,RF,SMPM FEM PCB PLUG, EDGE MT, 50OHM | Americas - 0 in Stock |
|
$11.2344 / $12.6826 | Buy Now |
|
Onlinecomponents.com | RF Connector SMPM Edge Mount PCB Plug Female Contact 50 Ohm RoHS: Compliant |
25 In Stock |
|
$8.5000 / $13.4900 | Buy Now |
DISTI #
925-127P-51P
|
TME | Socket, coaxial, female, straight, 50Ω, SMT, on PCBs, -65÷165°C Min Qty: 1 | 0 |
|
$10.4100 / $14.7900 | RFQ |
DISTI #
AMR925-127P-51P
|
Interstate Connecting Components | CONN,RF,SMPM FEM PCB PLUG, EDGE MT, 50OHM | 0 |
|
$11.2344 / $12.6826 | Buy Now |
|
Powell Electronics | SMPM Edge Mount PCB Jack 50 Ohm Min Qty: 100 | 47 |
|
$9.3400 / $11.4100 | Buy Now |
|
Master Electronics | RF Connector SMPM Edge Mount PCB Plug Female Contact 50 Ohm RoHS: Compliant |
25 In Stock |
|
$8.5000 / $13.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy