-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7292
|
Newark | Rf Coaxial, Smpm, Jack, 50 Ohm, Pcb, Connector Type:Smpm Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 925-143J-51P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$15.0500 / $19.0300 | Buy Now |
DISTI #
ARF2605-ND
|
DigiKey | CONN SMPM JACK 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.5121 / $17.4700 | Buy Now |
DISTI #
71019366
|
RS | RF Connector, SMPM PCB Jack, Male Contact, Full Detent, Surface Mount, 50 Ohm | Amphenol RF 925-143J-51P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3100 | RFQ |
DISTI #
AMR925-143J-51P
|
Heilind Electronics | SMPM SURFACE MOUNT PCB JACK, M | Americas - 0 in Stock |
|
$8.7813 / $11.8889 | Buy Now |
|
Onlinecomponents.com | RF Connector SMPM Surface Mount PCB Jack Male Contact 50 Ohm RoHS: Compliant |
500 On Order 1 Factory Stock |
|
$7.6700 / $12.2100 | Buy Now |
DISTI #
925-143J-51P
|
TME | Socket, coaxial, male, straight, 50Ω, SMT, on PCBs, -65÷165°C, 10GHz Min Qty: 1 | 0 |
|
$10.7300 / $15.1400 | RFQ |
DISTI #
AMR925-143J-51P
|
Interstate Connecting Components | SMPM SURFACE MOUNT PCB JACK, M | 0 |
|
$8.7813 / $11.8889 | Buy Now |
DISTI #
925-143J-51P
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$9.6100 | Buy Now |
DISTI #
2750506
|
element14 Asia-Pacific | RF COAXIAL, SMPM, JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$9.8929 / $12.3661 | Buy Now |
DISTI #
2750506
|
Farnell | RF COAXIAL, SMPM, JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 42 |
|
$12.2382 / $15.2978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy