-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L165AJ/B | Rochester Electronics LLC | 54L165AJ/B |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9602
|
Newark | Rf Coax Adaptor, Smpm Plug-Plug, 50 Ohm, Convert From Coax Type:Smpm, Convert From Gender:Plug, Convert To Coax Type:Smpm, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 925-165A-51S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $10.2300 | Buy Now |
DISTI #
ARF2741-ND
|
DigiKey | CONN ADAPT JACK-JACK SMPM 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
133 In Stock |
|
$8.4840 / $14.0300 | Buy Now |
DISTI #
AMR925-165A-51S
|
Heilind Electronics | SMPM PLUG TO SMPM PLUG BULLET ADPTR, FEM CONT. 0.334 50 OHM | Americas - 0 in Stock |
|
$8.9375 / $10.8254 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 337 Factory Stock |
|
$9.3600 / $13.6400 | Buy Now |
DISTI #
AMR925-165A-51S
|
Interstate Connecting Components | SMPM PLUG TO SMPM PLUG BULLET ADPTR, FEM CONT. 0.334 50 OHM | 0 |
|
$8.9375 / $10.8254 | Buy Now |
|
Powell Electronics | SMPM Plug to SMPM Plug Min Qty: 100 | 222 |
|
$7.2200 / $9.7400 | Buy Now |
DISTI #
925-165A-51S
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$8.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 337 Factory Stock |
|
$9.3600 / $13.6400 | Buy Now |
DISTI #
57698.1
|
TestEquity LLC | Amphenol RF 925-165A-51S Bullet Adapter, SMPM Plug to SMPM Plug, Straight, 8.48mm L, 50 Ohm | 0 |
|
$12.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy