Part Details for 925-169J-51PT by Amphenol Corporation
Overview of 925-169J-51PT by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 925-169J-51PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
925-169J-51PT
|
Avnet Americas | RF Connector SMPM Jack Male Contact Smooth Bore 40GHz 50Ohm T/R - Tape and Reel (Alt: 925-169J-51PT) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Container: Reel | 0 |
|
$4.7061 / $6.2604 | Buy Now |
DISTI #
523-925-169J-51PT
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM Edg Mnt PCB Jk M 50 Ohm Smooth Bore RoHS: Compliant | 2243 |
|
$6.0500 / $9.4500 | Buy Now |
DISTI #
925-169J-51PT
|
TTI | RF Connectors / Coaxial Connectors SMPM Edg Mnt PCB Jk M 50 Ohm Smooth Bore RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Reel | Americas - 0 |
|
$5.3000 / $5.4500 | Buy Now |
DISTI #
SMC-925-169J-51PT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 90 |
|
RFQ | |
DISTI #
925-169J-51PT
|
Avnet Abacus | RF Connector SMPM Jack Male Contact Smooth Bore 40GHz 50Ohm T/R - Tape and Reel (Alt: 925-169J-51PT) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 925-169J-51PT
925-169J-51PT CAD Models
925-169J-51PT Part Data Attributes
|
925-169J-51PT
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
925-169J-51PT
Amphenol Corporation
RF SMPM Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF SMPM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |