-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S197J/B | Rochester Electronics LLC | 54S197 - Resettable Decade or Binary Counters/Latches | |
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8081
|
Newark | Smpm Straight Pcb Smooth Bore Jack Surface Mount 50 Ohm |Amphenol Rf 925-197J-51P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.3500 | Buy Now |
DISTI #
115-925-197J-51P-ND
|
DigiKey | SMPM STRAIGHT PCB SMOOTH BORE JA Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.2176 | Buy Now |
DISTI #
AMR925-197J-51P
|
Heilind Electronics | SMPM STRAIGHT PCB SMOOTH BORE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector SMPM Straight PCB Smooth Bore Jack Surface Mount 50 Ohm RoHS: Compliant |
142 In Stock 848 Factory Stock |
|
$3.2900 / $5.9300 | Buy Now |
DISTI #
925-197J-51P
|
TME | Connector: coaxial, socket, male, straight, 50Ω, SMT, on PCBs, SMPM Min Qty: 1 | 0 |
|
$4.8100 / $6.8800 | RFQ |
DISTI #
AMR925-197J-51P
|
Interstate Connecting Components | SMPM STRAIGHT PCB SMOOTH BORE | 0 |
|
Buy Now | |
|
Powell Electronics | SMPM Straight PCB Jack 50 Ohm Min Qty: 100 | 560 |
|
$3.7600 / $4.6300 | Buy Now |
DISTI #
925-197J-51P
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1600 | Buy Now |
|
Master Electronics | RF Connector SMPM Straight PCB Smooth Bore Jack Surface Mount 50 Ohm RoHS: Compliant |
142 In Stock 848 Factory Stock |
|
$3.2900 / $5.9300 | Buy Now |
DISTI #
57706.1
|
TestEquity LLC | Amphenol RF 925-197J-51P RF SMPM Connector, Straight, Smooth Bore, Jack, PCB, Surface Mount, 50 Ohm | 0 |
|
$7.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy