|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Rf Coax Conn, Smpm Jack, 50 Ohm, Pcb, Connector Type:Smpm Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:26.5Ghz Rohs Compliant: Yes |Amphenol Rf 925-197J-51PT
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
1,000
$3.7600
-
2,000
$3.5300
-
4,000
$3.3400
-
6,000
$3.2900
|
$3.2900 / $3.7600
|
Buy Now
|
|
|
Newark
|
Rf Coax Conn, Smpm Jack, 50 Ohm, Pcb, Connector Type:Smpm Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:26.5Ghz Rohs Compliant: Yes |Amphenol Rf 925-197J-51PT
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$5.2200
|
Buy Now
|
|
DISTI #
115-925-197J-51PTCT-ND
|
DigiKey
|
SMPM SURFACE MOUNT PCB JACK, MAL
Min Qty:
1
Lead time:
12 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
2551 In Stock
|
-
1
$6.6200
-
10
$5.9870
-
25
$5.6560
-
50
$5.5180
-
100
$5.2421
-
250
$4.6903
-
500
$4.4144
-
1,000
$3.9029
-
2,000
$3.8193
|
$3.8193 / $6.6200
|
Buy Now
|
|
|
Heilind Electronics
|
RF CONNECTOR, SMPM SURFACE MOU
|
Americas - 0 in Stock
|
-
1,000
$4.1094
-
2,000
$3.8906
|
$3.8906 / $4.1094
|
Buy Now
|
|
|
Onlinecomponents.com
|
RF Connector SMPM Straight PCB Smooth Bore Jack Surface Mount 50 Ohm
RoHS:
Compliant
|
900 In Stock 1 Factory Stock
|
-
100
$3.9000
-
250
$3.8400
-
500
$3.8000
-
1,000
$3.3800
-
3,000
$3.1700
-
5,000
$3.1400
-
8,000
$3.1100
|
$3.1100 / $3.9000
|
Buy Now
|
|
|
TME
|
Connector: coaxial, socket, male, straight, 50Ω, SMT, on PCBs, SMPM
Min Qty:
1
|
0
|
-
1
$4.4900
-
500
$4.0900
-
1,000
$3.7800
-
2,000
$3.6400
|
$3.6400 / $4.4900
|
RFQ
|
|
|
Interstate Connecting Components
|
RF CONNECTOR, SMPM SURFACE MOU
|
0
|
-
1,000
$4.1094
-
2,000
$3.8906
|
$3.8906 / $4.1094
|
Buy Now
|
|
|
Richardson RFPD
|
RF COAXIAL BOARD MOUNT CONNECTOR
RoHS:
Compliant
Min Qty:
1000
|
0
|
|
$3.3700
|
Buy Now
|
|
|
Master Electronics
|
RF Connector SMPM Straight PCB Smooth Bore Jack Surface Mount 50 Ohm
RoHS:
Compliant
|
900 In Stock 1 Factory Stock
|
-
100
$3.9000
-
250
$3.8400
-
500
$3.8000
-
1,000
$3.3800
-
3,000
$3.1700
-
5,000
$3.1400
-
8,000
$3.1100
|
$3.1100 / $3.9000
|
Buy Now
|
|
|
TestEquity LLC
|
Amphenol RF 925-197J-51PT RF SMPM Connector, Straight, Smooth Bore, Jack, PCB, Surface Mount, Tape and Reel, 50 Ohm
|
0
|
|
$7.7000
|
Buy Now
|