925076-6
TE Connectivity
Description: 4W CIRCULAR MATE-N-LOK SOCKET HSG NAT

Overview of 925076-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 925076-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 925076-6-ND
DigiKey CONN PLUG HSNG FMALE 4POS INLINE Min Qty: 2500 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 2,500 $0.2596
$0.2596 Buy Now
DISTI # 925076-6
Avnet Americas Conn Housing PL 4 POS 5.08mm ST Cable Mount Bag - Bag (Alt: 925076-6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 5 Days Container: Bag 0
  • 2,500 $0.2058
$0.2058 Buy Now
DISTI # 571-925076-6
Mouser Electronics Pin & Socket Connectors 4W CIRCULAR MATE-N-LOK SOCKET HSG NAT RoHS: Compliant 0
  • 1 $0.5700
  • 10 $0.4930
  • 100 $0.4060
  • 500 $0.3480
  • 1,000 $0.2910
  • 2,500 $0.2590
  • 5,000 $0.2550
  • 10,000 $0.2430
  • 25,000 $0.2390
$0.2390 / $0.5700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Bag 0
Bag
  • 2,500 $0.2060
$0.2060 Buy Now
DISTI # AMP925076-6
Heilind Electronics 4W CIRCULAR MATE-N-LOK SOCKET Americas - 0 in Stock
  • 2,500 $0.2690
  • 3,000 $0.2649
  • 6,000 $0.2610
  • 29,000 $0.2571
$0.2571 / $0.2690 Buy Now
Onlinecomponents.com 4W CIRCULAR MATE-N-LOK SOCKET HSG NAT RoHS: Compliant 0
  • 500 $0.2820
  • 1,000 $0.2649
  • 2,500 $0.2534
  • 5,000 $0.2462
  • 7,500 $0.2395
  • 25,000 $0.2300
  • 50,000 $0.2266
$0.2266 / $0.2820 Buy Now
DISTI # AMP925076-6
Interstate Connecting Components 4W CIRCULAR MATE-N-LOK SOCKET 0
  • 2,500 $0.2690
  • 3,000 $0.2649
  • 6,000 $0.2610
  • 29,000 $0.2571
$0.2571 / $0.2690 Buy Now
DISTI # 925076-6
Avnet Abacus Conn Housing PL 4 POS 5.08mm ST Cable Mount Bag (Alt: 925076-6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 4W CIRCULAR MATE-N-LOK SOCKET HSG NAT RoHS: Compliant 0
  • 500 $0.2820
  • 1,000 $0.2649
  • 2,500 $0.2534
  • 5,000 $0.2462
  • 7,500 $0.2395
  • 25,000 $0.2300
  • 50,000 $0.2266
$0.2266 / $0.2820 Buy Now

CAD Models for 925076-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 925076-6 by TE Connectivity

925076-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
12 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Depth
0.893 inch
Body Length
0.555 inch
Body/Shell Style
PLUG
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE6
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.2 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL
Shell Material
POLYAMIDE6
Terminal Pitch
5.08 mm
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-2
Want to compare parts?
  1. 925076-6
    TE Connectivity
    4W CIRCULAR MATE-N-LOK SOCKET HSG NAT
    VS

Alternate Parts for 925076-6

This table gives cross-reference parts and alternative options found for 925076-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925076-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
925076-7 Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug TE Connectivity 925076-6 vs 925076-7
368573-1 Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug TE Connectivity 925076-6 vs 368573-1
2005251-1 Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug TE Connectivity 925076-6 vs 2005251-1
2029387-1 Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug TE Connectivity 925076-6 vs 2029387-1
1-172338-4 MINI U-M-N-L PLUG 4P YELLOW TE Connectivity 925076-6 vs 1-172338-4
1-368573-1 Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug TE Connectivity 925076-6 vs 1-368573-1

Related Parts for 925076-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 925076-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 925076-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 925076-6 would you like to use for your alert(s)?
  • Please alert me when 925076-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 925076-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 925076-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 925076-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 925076-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 925076-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: