-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 375 REC HSG 3P NYLON BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0804
|
Newark | Ff 312 Rec Hsg 3P Nylon Black |Amp Te Connectivity 925306-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 602 |
|
$0.5090 / $0.6550 | Buy Now |
DISTI #
A138990-ND
|
DigiKey | CONN MALE TAB HSG 0.312 3POS BLK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5761 In Stock |
|
$0.3158 / $0.6300 | Buy Now |
DISTI #
925306-3
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Loose Piece - Bulk (Alt: 925306-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.3183 / $0.3486 | Buy Now |
DISTI #
571-925306-3
|
Mouser Electronics | Terminals FASTIN-ON REC.HSG.3 RoHS: Compliant | 0 |
|
$0.3450 / $0.3570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2980 | Buy Now |
DISTI #
AMP925306-3
|
Heilind Electronics | FASTIN-ON REC.HSG.3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 312 REC HSG 3P NYLON BLACK RoHS: Compliant |
602 Partner Stock |
|
$0.3416 / $0.5073 | Buy Now |
DISTI #
925306-3
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Loose Piece - Bulk (Alt: 925306-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.3183 / $0.3486 | Buy Now |
DISTI #
925306-3
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Loose Piece - Bulk (Alt: 925306-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.3183 / $0.3486 | Buy Now |
DISTI #
AMP925306-3
|
Interstate Connecting Components | FASTIN-ON REC.HSG.3 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925306-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925306-3
TE Connectivity
FF 375 REC HSG 3P NYLON BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTIN-FASTON, COMPATIBLE CONTACTS: 42663-2; 62392-1; 170105-1 | |
Body Length | 1.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 8.35 mm | |
Total Number of Contacts | 3 |