Part Details for 925320-01-64-RA by 3M Electronics
Overview of 925320-01-64-RA by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 925320-01-64-RA
925320-01-64-RA CAD Models
925320-01-64-RA Part Data Attributes
|
925320-01-64-RA
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
925320-01-64-RA
3M Electronics
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |
Alternate Parts for 925320-01-64-RA
This table gives cross-reference parts and alternative options found for 925320-01-64-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925320-01-64-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHS-132-D-14-A-G-LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 925320-01-64-RA vs TSHS-132-D-14-A-G-LF |
BSTS-132-D-A-22-GT-400 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 925320-01-64-RA vs BSTS-132-D-A-22-GT-400 |
TSHS-132-D-08-A-GT-LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 925320-01-64-RA vs TSHS-132-D-08-A-GT-LF |
TSHS-132-D-10-A-GT-LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 925320-01-64-RA vs TSHS-132-D-10-A-GT-LF |
TSHS-132-D-06-A-GT | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 925320-01-64-RA vs TSHS-132-D-06-A-GT |
TSHS-132-D-14-A-GT | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 925320-01-64-RA vs TSHS-132-D-14-A-GT |
TSHS-132-D-08-A-G-LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 925320-01-64-RA vs TSHS-132-D-08-A-G-LF |
BSTS-132-D-A-14-GT-250 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 925320-01-64-RA vs BSTS-132-D-A-14-GT-250 |
TSHS-132-D-06-A-GT-LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 925320-01-64-RA vs TSHS-132-D-06-A-GT-LF |
PZC32DABN | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Sullins Connector Solutions | 925320-01-64-RA vs PZC32DABN |