-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC HSG 1P NYLON BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2124
|
Newark | Headers&wire Housings 1 Pos Ff Recp. Hsg.(Black) |Amp Te Connectivity 925324-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 981 |
|
$0.2200 / $0.4160 | Buy Now |
DISTI #
16H9638
|
Newark | 1 Pos Ff Recp.hsg.(Black) Rohs Compliant: Yes |Amp Te Connectivity 925324-1 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
A122490-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS BLACK Min Qty: 1 Lead time: 22 Weeks Container: Bag |
17722 In Stock |
|
$0.1860 / $0.3300 | Buy Now |
DISTI #
925324-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 925324-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Container: Bulk | 0 |
|
$0.1649 | Buy Now |
DISTI #
571-925324-1
|
Mouser Electronics | Headers & Wire Housings 1 POS FF RECP. HSG.(BLACK) RoHS: Compliant | 13687 |
|
$0.1730 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Container: Bag | 0Bag |
|
$0.1464 | Buy Now |
DISTI #
AMP925324-1
|
Heilind Electronics | 1 POS FF RECP.HSG.(BLACK) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 250 REC HSG 1P NYLON BLACK RoHS: Compliant |
981 Partner Stock |
|
$0.1674 / $0.2804 | Buy Now |
DISTI #
16333456
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 360 Package Multiple: 1 | Americas - 981 |
|
$0.1740 | Buy Now |
DISTI #
925324-1
|
TTI | Headers & Wire Housings 1 POS FF RECP. HSG.(BLACK) Min Qty: 18000 Package Multiple: 18000 Container: Each | Americas - 0 |
|
$0.1210 / $0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925324-1
TE Connectivity
FF 250 REC HSG 1P NYLON BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |