-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 4 REC.HSG 2X08P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F5698
|
Newark | Mod 4 Rec.hsg 2X08P Rohs Compliant: Yes |Amp Te Connectivity 925367-8 Min Qty: 60 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$42.8700 / $53.1500 | Buy Now |
DISTI #
925367-8-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 3000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9281 | Buy Now |
DISTI #
925367-8
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST - Bulk (Alt: 925367-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.8503 / $0.9601 | Buy Now |
DISTI #
571-925367-8
|
Mouser Electronics | Headers & Wire Housings RECPT HSG 2X08P W/O STRAIN RELIEF RoHS: Compliant | 2378 |
|
$0.8570 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8070 | Buy Now |
DISTI #
AMP925367-8
|
Heilind Electronics | MOD 4 REC.HSG 2X08P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD 4 REC.HSG 2X08P RoHS: Compliant | 0 |
|
$0.8510 / $1.7830 | Buy Now |
DISTI #
925367-8
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST - Bulk (Alt: 925367-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.8503 / $0.9601 | Buy Now |
DISTI #
AMP925367-8
|
Interstate Connecting Components | MOD 4 REC.HSG 2X08P | 0 |
|
Buy Now | |
DISTI #
925367-8
|
Avnet Abacus | Conn Housing RCP 16 POS 2.54mm Crimp ST (Alt: 925367-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925367-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925367-8
TE Connectivity
MOD 4 REC.HSG 2X08P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6 | |
Body Depth | 0.55 inch | |
Body Length | 4.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 925367-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925367-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-535542-8 | 16 MODIV VRT DR CE 100/130 | TE Connectivity | 925367-8 vs 5-535542-8 |
5-147747-8 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 925367-8 vs 5-147747-8 |
1-829264-6 | 2X16P HV100 REC CON.B/TE, 6.2MM,NO KINK | TE Connectivity | 925367-8 vs 1-829264-6 |
104917-1 | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 925367-8 vs 104917-1 |