-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD IV HSG 4 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7608
|
Newark | Headers & Wire Housings Hsg Recpt 2X04P |Amp Te Connectivity 925370-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1153 |
|
$1.5600 / $2.2600 | Buy Now |
DISTI #
16H9655
|
Newark | Mod Iv Hsg 4 Pos Rohs Compliant: Yes |Amp Te Connectivity 925370-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.3500 | Buy Now |
DISTI #
A121817-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1086 In Stock |
|
$1.2474 / $2.1700 | Buy Now |
DISTI #
925370-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 925370-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2059 / $1.3615 | Buy Now |
DISTI #
571-925370-4
|
Mouser Electronics | Headers & Wire Housings HSG RECPT 2X04P RoHS: Compliant | 1940 |
|
$1.2400 / $2.1700 | Buy Now |
DISTI #
71918566
|
RS | Receptacle Housing, 2.54mm, 8-Way 2 Row, Empty Socket, AMPMODU Mod IV Series | TE Connectivity 925370-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.1500 | Buy Now |
DISTI #
AMP925370-4
|
Heilind Electronics | MOD IV HSG 4 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD IV REC HSG 2X4 POS RoHS: Compliant |
1153 Partner Stock |
|
$1.0800 / $1.9200 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925370-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925370-4
TE Connectivity
MOD IV HSG 4 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 167300-8; 167021-2; 167301-4; 2-167301-4; 2-167301-2 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.21 inch | |
Body Length | 4.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 925370-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925370-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76342-304LF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 8 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 925370-4 vs 76342-304LF |
SSW-104-03-G-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 925370-4 vs SSW-104-03-G-D-RA |
SSQ-104-04-G-Q | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 925370-4 vs SSQ-104-04-G-Q |
ESQT-104-03-L-D-390 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 925370-4 vs ESQT-104-03-L-D-390 |
202YL08 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 925370-4 vs 202YL08 |
SSW-104-03-S-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 925370-4 vs SSW-104-03-S-D-RA |
SSW-119-01-G-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 925370-4 vs SSW-119-01-G-D |
969973-4 | 2x4P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 925370-4 vs 969973-4 |
1-102387-4 | (1-102387-4) 08 MODIV HSG COMP DR .100 POL | TE Connectivity | 925370-4 vs 1-102387-4 |
77317-804-08 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 925370-4 vs 77317-804-08 |