-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD. IV SNAP-IN HSG 96 POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M3412
|
Newark | Socket, Din41612, Housing, 96Way, Product Range:Eurocard Type C Series, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:-, Contact Material:-, No. Of Rohs Compliant: Yes |Amp Te Connectivity 925486-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$4.5400 / $4.7600 | Buy Now |
DISTI #
93F7020
|
Newark | Din 41612 Pcb Connector, Receptacle, 96 Way, Product Range:Eurocard Type C Series, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 925486-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 958 |
|
$4.5400 / $4.7600 | Buy Now |
DISTI #
A29054-ND
|
DigiKey | CONN RCPT HSG DIN 41612 96POS Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1228 In Stock |
|
$4.9878 / $7.7100 | Buy Now |
DISTI #
925486-1
|
Avnet Americas | Conn Housing RCP 96 POS 2.54mm Crimp ST - Bulk (Alt: 925486-1) RoHS: Compliant Min Qty: 896 Package Multiple: 224 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$4.1328 / $4.9734 | Buy Now |
DISTI #
93F7020
|
Avnet Americas | Conn Housing RCP 96 POS 2.54mm Crimp ST - Bulk (Alt: 93F7020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 2 Days Container: Bulk | 558 Partner Stock |
|
$4.5600 / $5.6100 | Buy Now |
DISTI #
571-925486-1
|
Mouser Electronics | DIN 41612 Connectors SNAP-IN HSG 96P RoHS: Compliant | 1269 |
|
$4.1900 / $4.4900 | Buy Now |
|
Future Electronics | AMPMODU IV 96 Position 2.54 mm Pitch Crimp Snap-in Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.1300 / $4.4400 | Buy Now |
DISTI #
AMP925486-1
|
Heilind Electronics | MOD. IV SNAP-IN HSG 96 POS. | Americas - 841 in Stock9072 On Order |
|
$4.0327 / $5.0980 | Buy Now |
|
Onlinecomponents.com | Housing - Female Sockets - DIN 41612, Type C - 96 Position - 3 Rows - 0.100" (2.54mm) Pitch - Free Hanging (In-Line). RoHS: Compliant |
2260 In Stock |
|
$2.9200 / $5.3200 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925486-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925486-1
TE Connectivity
MOD. IV SNAP-IN HSG 96 POS.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 530151-7; 530151-5; 530151-8; 530151-6 | |
Body Breadth | 0.413 inch | |
Body Depth | 0.457 inch | |
Body Length | 0.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 166467-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |