Part Details for 9260 by BUD Industries Inc
Overview of 9260 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4607
|
Newark | Screws, Thread Size - Metric:-, Thread Size - Imperial:#12-24, Screw Length:12.7Mm, Fastener Material:Steel, Fastener Plating:-, Screw Head Style:Truss Head Phillips, Product Range:-, Material:Steel, Screw Head Diameter:0.511" Rohs Compliant: Yes |Bud Industries 9260 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 222236 |
|
$0.2580 / $0.2870 | Buy Now |
DISTI #
377-1986-ND
|
DigiKey | MACH SCREW TRUSS PHILLIPS #12-24 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$0.2375 / $0.3300 | Buy Now |
DISTI #
563-9260
|
Mouser Electronics | Screws & Fasteners 12-24 x 1/2" SCREW RoHS: Compliant | 98 |
|
$0.2370 / $0.3300 | Buy Now |
DISTI #
70149151
|
RS | screw, Philips, Truss Head, Steel, Zinc, 12-24, 0.5 in. | Bud Industries 9260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 207 |
|
$0.2940 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | Screws Machine Steel Truss Head Phillips Drive 12-24 RoHS: Compliant |
794 In Stock 221116 Factory Stock |
|
$0.2463 / $0.3610 | Buy Now |
DISTI #
65003405
|
Verical | Screw Machine Truss-HD Phillips 12-24-THD Steel Zinc RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2217 | Americas - 700 |
|
$0.3327 / $0.4693 | Buy Now |
|
Master Electronics | Screws Machine Steel Truss Head Phillips Drive 12-24 RoHS: Compliant |
794 In Stock 221116 Factory Stock |
|
$0.2463 / $0.3610 | Buy Now |