-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(926298-6) UNML PLUG 4WAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0790
|
Newark | Connector Housing, Plug, 4Pos, 6.35Mm Rohs Compliant: Yes |Te Connectivity 926298-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1974 |
|
$0.7900 / $1.1000 | Buy Now |
DISTI #
A131131-ND
|
DigiKey | CONN PLUG HSG 4POS 6.35MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5924 In Stock |
|
$0.5611 / $0.9700 | Buy Now |
DISTI #
926298-6
|
Avnet Americas | AMP926298-6 - Bulk (Alt: 926298-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5383 | Buy Now |
DISTI #
571-926298-6
|
Mouser Electronics | Pin & Socket Connectors UNML PLUG 4WAY RoHS: Compliant | 5354 |
|
$0.6290 / $1.0800 | Buy Now |
DISTI #
72000202
|
RS | Connector, Unml Plug 4Way | TE Connectivity 926298-6 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.5290 | Buy Now |
DISTI #
AMP926298-6
|
Heilind Electronics | UNML PLUG 4WAY | Americas - 0 in Stock |
|
$0.6472 / $0.6801 | Buy Now |
|
Onlinecomponents.com | UNML PLUG 4WAY RoHS: Compliant | 0 |
|
$0.6160 / $0.8980 | Buy Now |
DISTI #
926298-6
|
TTI | Pin & Socket Connectors UNML PLUG 4WAY Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.5440 / $0.5550 | Buy Now |
DISTI #
9262986-TEC
|
TME | 926298-6 Min Qty: 68 | 4384 |
|
$0.5117 / $0.6187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926298-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926298-6
TE Connectivity
(926298-6) UNML PLUG 4WAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |