-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P UNIV.M-N-L.PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H3238
|
Newark | 8P Univ.m-N-L.plug Rohs Compliant: Yes |Amp Te Connectivity 926301-1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6530 | Buy Now |
DISTI #
A129174-ND
|
DigiKey | CONN PLUG HSG 8POS 6.35MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1085 In Stock |
|
$0.5624 / $0.7600 | Buy Now |
DISTI #
926301-1
|
Avnet Americas | Conn Housing ST Individual - Bulk (Alt: 926301-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5579 / $0.6299 | Buy Now |
DISTI #
571-926301-1
|
Mouser Electronics | Pin & Socket Connectors 8P UNIV.M-N-L.PLUG RoHS: Compliant | 0 |
|
$0.6430 / $0.7260 | Order Now |
DISTI #
72000307
|
RS | Connector, 8P Univ.M-N-L.Plug | TE Connectivity 926301-1 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.5300 | Buy Now |
DISTI #
AMP926301-1
|
Heilind Electronics | 8P UNIV.M-N-L.PLUG | Americas - 0 in Stock |
|
$0.6583 / $0.6817 | Buy Now |
|
Onlinecomponents.com | 8P UNIV.M-N-L.PLUG RoHS: Compliant |
885 In Stock |
|
$0.4766 / $0.9078 | Buy Now |
DISTI #
60591752
|
Verical | Conn Housing PL 8 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2105 | Americas - 875 |
|
$0.9721 / $1.2608 | Buy Now |
DISTI #
78446976
|
Verical | Conn Housing PL 8 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 132 Package Multiple: 1 | Americas - 357 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926301-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926301-1
TE Connectivity
8P UNIV.M-N-L.PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.299 inch | |
Body Depth | 1.071 inch | |
Body Length | 2.409 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 926301-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 926301-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-177902-1 | Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 926301-1 vs 5-177902-1 |