-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P UN-MNL AUFN-GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0550
|
Newark | Connector Housing, Rcpt, 6Pos, Product Range:-, Gender:Receptacle, No. Of Positions:6Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 926307-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 760 |
|
$0.9630 / $1.4700 | Buy Now |
DISTI #
92F8870
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Contacts, Body Material:Nylon, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 926307-3 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9270 | Buy Now |
DISTI #
42AJ7622
|
Newark | 6P Un-Mnl Aufn-Geh |Amp Te Connectivity 926307-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9700 / $1.5000 | Buy Now |
DISTI #
A14287-ND
|
DigiKey | CONN RCPT HSG 6POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
820 In Stock |
|
$0.7488 / $1.2700 | Buy Now |
DISTI #
926307-3
|
Avnet Americas | Connector Housing Power Receptacle 6 Position 6.35 mm Straight Panel Mount - Bulk (Alt: 926307-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 952 |
|
$0.6053 / $0.6413 | Buy Now |
DISTI #
571-9263073
|
Mouser Electronics | Pin & Socket Connectors 6 P IN-LINE CAP RoHS: Compliant | 1191 |
|
$0.7790 / $1.0500 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 6 Position Locking Ramp Female Panel Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5950 / $0.6300 | Buy Now |
DISTI #
AMP926307-3
|
Heilind Electronics | 6P UN-MNL AUFN-GEH | Americas - 1075 in Stock |
|
$0.8136 / $1.0244 | Buy Now |
|
Onlinecomponents.com | 6P UN-MNL AUFN-GEH RoHS: Compliant |
1803 In Stock |
|
$0.7090 / $1.1240 | Buy Now |
DISTI #
80325335
|
Verical | Conn Housing RCP 6 POS 6.35mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2345 | Americas - 1800 |
|
$0.9503 / $1.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926307-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926307-3
TE Connectivity
6P UN-MNL AUFN-GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.299 inch | |
Body Depth | 1.078 inch | |
Body Length | 1.751 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 926307-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 926307-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
368588-6 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 926307-3 vs 368588-6 |