-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P MODU 4 HSG.S.R.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A121337-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10816 In Stock |
|
$0.3471 / $0.6900 | Buy Now |
DISTI #
926475-3
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 926475-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3680 | Buy Now |
DISTI #
571-926475-3
|
Mouser Electronics | Headers & Wire Housings HSG RECPT 1X03P RoHS: Compliant | 24218 |
|
$0.3470 / $0.4800 | Buy Now |
DISTI #
72051232
|
RS | Connector, AMPMODU, 03P Modu 4 Hsg.S.R. | TE Connectivity 926475-3 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4650 | RFQ |
|
Future Electronics | AMPMODU 3 Position Single Row 2.54 mm Pitch MOD IV Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 15000Bag |
|
$0.1240 / $0.1370 | Buy Now |
DISTI #
AMP926475-3
|
Heilind Electronics | 03P MODU 4 HSG.S.R. | Americas - 0 in Stock |
|
$0.4084 | Buy Now |
|
Onlinecomponents.com | 03P MODU 4 HSG.S.R. RoHS: Compliant |
57297 In Stock |
|
$0.3749 / $0.6016 | Buy Now |
DISTI #
926475-3
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 926475-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3680 | Buy Now |
DISTI #
926475-3
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 926475-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3680 | Buy Now |
DISTI #
TE Connectivity 926475-3
|
PEI Genesis | Board Connector 3 Contact(s) | 101888 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926475-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926475-3
TE Connectivity
03P MODU 4 HSG.S.R.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.559 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 926475-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 926475-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1735447-3 | HEADER CONNECTOR,CABLE MNT,RECEPT,3 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LATCH,BLACK | TE Connectivity | 926475-3 vs 2-1735447-3 |
68402-403 | Board Connector | Amphenol FCi | 926475-3 vs 68402-403 |