926476-7
Description: MOD 4 HSG

Overview of 926476-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for 926476-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 72Y2049
Newark Housing, Receptacle, 14Pos, 2.54Mm, Product Range:Ampmodu Iv Series, Gender:Receptacle, No. Of Positions:14Ways, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv Series Socket Contacts, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Amp Te Connectivity 926476-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.6200
  • 10 $2.4200
  • 25 $2.3500
  • 50 $2.2700
  • 100 $2.2000
  • 500 $2.1500
$2.1500 / $2.6200 Buy Now
DISTI # 77AC2172
Newark Board Connector, 14 Contact(S), 2 Row(S), Female |Amp Te Connectivity 926476-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.3200
  • 10 $3.2200
  • 25 $3.1300
  • 50 $3.0300
  • 100 $2.9400
  • 500 $2.8600
$2.8600 / $3.3200 Buy Now
DISTI # 3937-926476-7-ND
DigiKey CONN RCPT HSG 14POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT 1980
In Stock
Buy Now
DISTI # 926476-7-ND
DigiKey CONN RCPT HSG 14POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk 3
In Stock
  • 1 $1.7000
  • 10 $1.5140
  • 25 $1.5060
  • 50 $1.4904
  • 100 $1.3675
  • 250 $1.3598
  • 500 $1.3526
$1.3526 / $1.7000 Buy Now
DISTI # 926476-7
Avnet Americas Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 926476-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 2000 Factory Stock
  • 1,000 $1.4495
$1.4495 Buy Now
DISTI # 571-926476-7
Mouser Electronics Headers & Wire Housings MOD 4 HSG RoHS: Compliant 891
  • 1 $1.7000
  • 10 $1.5000
  • 1,000 $1.4900
  • 5,000 $1.3500
$1.3500 / $1.7000 Buy Now
DISTI # 72047322
RS Connector, AMPMODU, Mod 4 Hsg | TE Connectivity 926476-7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $2.1600
  • 2,000 $2.0800
$2.0800 / $2.1600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Bag 0
Bag
  • 1,000 $1.4300
$1.4300 Buy Now
DISTI # AMP926476-7
Heilind Electronics MOD 4 HSG Americas - 0 in Stock
  • 1,000 $1.8028
  • 5,000 $1.4803
$1.4803 / $1.8028 Buy Now
Onlinecomponents.com MOD 4 HSG RoHS: Compliant 528 Partner Stock
2000 Factory Stock
  • 10 $1.6700
  • 50 $1.4900
  • 100 $1.4700
  • 250 $1.4500
  • 500 $1.4300
  • 750 $1.4000
  • 1,000 $1.3800
$1.3800 / $1.6700 Buy Now
DISTI # AMP926476-7
Interstate Connecting Components MOD 4 HSG 0
  • 1,000 $1.8028
  • 5,000 $1.4803
$1.4803 / $1.8028 Buy Now
Powell Electronics MOD 4 HSG Min Qty: 1000 1320
  • 1,000 $1.8583
  • 5,000 $1.5486
  • 10,000 $1.3421
  • 25,000 $1.2389
  • 50,000 $1.1012
$1.1012 / $1.8583 Buy Now
DISTI # 926476-7
Avnet Abacus Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount (Alt: 926476-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 926476-7
Avnet Abacus Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount (Alt: 926476-7) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106691839
Chip1Stop Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant 528
  • 30 $3.0500
  • 200 $2.5600
  • 400 $2.3900
$2.3900 / $3.0500 Buy Now
Master Electronics MOD 4 HSG RoHS: Compliant 528 Partner Stock
2000 Factory Stock
  • 10 $1.6700
  • 50 $1.4900
  • 100 $1.4700
  • 250 $1.4500
  • 500 $1.4300
  • 750 $1.4000
  • 1,000 $1.3800
$1.3800 / $1.6700 Buy Now

CAD Models for 926476-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 926476-7 by TE Connectivity

926476-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6
Body Length
0.69 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 926476-7
    TE Connectivity
    MOD 4 HSG
    VS

Alternate Parts for 926476-7

This table gives cross-reference parts and alternative options found for 926476-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 926476-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-1470107-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle TE Connectivity 926476-7 vs 1-1470107-4
5-147747-7 14 MODIV VRT DR SFMNT 30AU TE Connectivity 926476-7 vs 5-147747-7
5-926209-7 LOCKG CLIP HSG 2X7P TE Connectivity 926476-7 vs 5-926209-7
1-2324579-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug TE Connectivity 926476-7 vs 1-2324579-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 926476-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 926476-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 926476-7 would you like to use for your alert(s)?
  • Please alert me when 926476-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 926476-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 926476-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 926476-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 926476-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 926476-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: