-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2180
|
Newark | Pl 250 Rec Hsg 8P Nylon Black |Amp Te Connectivity 926646-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.5800 | Buy Now |
DISTI #
97C7395
|
Newark | 8P Pos-Lock Geh 6,3 Rohs Compliant: Yes |Amp Te Connectivity 926646-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 / $0.8920 | Buy Now |
DISTI #
A106953-ND
|
DigiKey | CONN RCPT HSG 0.25 8POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1729 In Stock |
|
$0.8079 / $1.4500 | Buy Now |
DISTI #
926646-1
|
Avnet Americas | Conn Housing RCP 8 POS 9.1mm Crimp ST - Bulk (Alt: 926646-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.8015 / $0.9049 | Buy Now |
DISTI #
571-926646-1
|
Mouser Electronics | Terminals 8P POS-LOCK GEH RoHS: Compliant | 1706 |
|
$0.8480 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7610 | Buy Now |
DISTI #
AMP926646-1
|
Heilind Electronics | 8P POS-LOCK GEH 6,3 | Americas - 0 in Stock |
|
$0.7059 / $0.9647 | Buy Now |
|
Onlinecomponents.com | PL 250 REC HSG 8P NYLON BLACK RoHS: Compliant | 0 |
|
$0.8020 / $1.6810 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
DISTI #
926646-1
|
Avnet Americas | Conn Housing RCP 8 POS 9.1mm Crimp ST - Bulk (Alt: 926646-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.8015 / $0.9049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926646-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926646-1
TE Connectivity
8 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.661 inch | |
Body Depth | 0.956 inch | |
Body Length | 1.444 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 9.1 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |