-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4383
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 926884-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13871 |
|
$0.1040 / $0.1460 | Buy Now |
DISTI #
17X9601
|
Newark | Contact, Universal Mate-N-Lok Series, Socket, 24 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 926884-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0710 | Buy Now |
DISTI #
A109365CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
36922 In Stock |
|
$0.0477 / $0.1400 | Buy Now |
DISTI #
926884-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 926884-1) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.0505 | Buy Now |
DISTI #
571-926884-1-CT
|
Mouser Electronics | Pin & Socket Connectors 040MLC SKT 24-20 Cut Strip of 100 RoHS: Compliant | 3400 |
|
$0.1050 | Buy Now |
DISTI #
571-926884-1
|
Mouser Electronics | Pin & Socket Connectors 040MLC SKT 24-20 Reel of 6000 RoHS: Compliant | 0 |
|
$0.0520 / $0.0690 | Order Now |
DISTI #
571-926884-1-MR
|
Mouser Electronics | Pin & Socket Connectors 040MLC SKT 24-20 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0780 | Order Now |
|
Future Electronics | MATE-N-LOK Series AWG 24-18 Non-Insulated Pre-Tin Crimp Contact Terminal RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0434 / $0.0478 | Buy Now |
DISTI #
AMP926884-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0537 / $0.0577 | Buy Now | |
|
Onlinecomponents.com | UNIV.M-N-L.SOCKET RoHS: Compliant |
30000 In Stock |
|
$0.0420 / $0.0622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926884-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926884-1
TE Connectivity
UNIV.M-N-L.SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.039 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | SPLIT | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |