Part Details for 9274310605 by ebm-papst
Overview of 9274310605 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9274310605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214NM
|
Avnet Americas | DC Fan Ball Bearing 24V 4.6W 2750RPM 110.1CFM 43dB Flange Mount - Bulk (Alt: 5214NM) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7840 / $63.0769 | Buy Now |