Part Details for 9276006021106 by Kyocera AVX Components
Overview of 9276006021106 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9276006021106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1332
|
Newark | Terminal Block, Wtb, 6Pos, 26-18Awg, Pitch Spacing:2.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Wire Connection Method:Poke In, Rated Current:6A, Rated Voltage:300V Rohs Compliant: Yes |Kyocera Avx 9276006021106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9620 / $1.8500 | Buy Now |