-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P ST-TIMER GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J7815
|
Newark | 4P St-Timer Geh Rohs Compliant: Yes |Amp Te Connectivity 928247-4 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 | Buy Now |
DISTI #
A114618-ND
|
DigiKey | CONN RCPT HSG 4POS 5.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
431 In Stock |
|
$0.4602 / $0.8000 | Buy Now |
DISTI #
928247-4
|
Avnet Americas | Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 928247-4) RoHS: Compliant Min Qty: 60000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3378 | Buy Now |
DISTI #
571-928247-4
|
Mouser Electronics | Headers & Wire Housings 4P ST-TIMER GEH RoHS: Compliant | 0 |
|
$0.3830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 2500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3000 | Buy Now |
DISTI #
AMP928247-4
|
Heilind Electronics | 4P ST-TIMER GEH | Americas - 0 in Stock |
|
$0.3749 | Buy Now |
|
Onlinecomponents.com | 4P ST-TIMER GEH RoHS: Compliant | 0 |
|
$0.3231 / $0.9483 | Buy Now |
DISTI #
AMP928247-4
|
Interstate Connecting Components | 4P ST-TIMER GEH | 0 |
|
$0.3749 | Buy Now |
DISTI #
928247-4
|
Avnet Abacus | (Alt: 928247-4) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4P ST-TIMER GEH RoHS: Compliant | 0 |
|
$0.3231 / $0.9483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
928247-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928247-4
TE Connectivity
4P ST-TIMER GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCH | |
Body Depth | 0.567 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |