-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P FF FLACHST GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2702
|
Newark | 8P Ff Flachst Geh |Amp Te Connectivity 928309-8 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2200 | Buy Now |
DISTI #
A116771-ND
|
DigiKey | CONN MALE TAB HSG 0.25 8POS NAT Min Qty: 1 Lead time: 24 Weeks Container: Bag |
515 In Stock |
|
$1.2073 / $2.0000 | Buy Now |
DISTI #
928309-8
|
Avnet Americas | Conn Housing RCP 8 POS 5mm Crimp ST - Bulk (Alt: 928309-8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$0.9390 / $1.1300 | Buy Now |
DISTI #
571-928309-8
|
Mouser Electronics | Headers & Wire Housings 8P FF FLACHST GEH RoHS: Compliant | 704 |
|
$1.0600 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.9370 | Buy Now |
DISTI #
AMP928309-8
|
Heilind Electronics | 8P FF FLACHST GEH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8P FF FLACHST GEH RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now |
DISTI #
928309-8
|
Avnet Americas | Conn Housing RCP 8 POS 5mm Crimp ST - Bulk (Alt: 928309-8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$0.9390 / $1.1300 | Buy Now |
DISTI #
AMP928309-8
|
Interstate Connecting Components | 8P FF FLACHST GEH | 0 |
|
Buy Now | |
DISTI #
928309-8
|
Avnet Abacus | Conn Housing RCP 8 POS 5mm Crimp ST (Alt: 928309-8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
928309-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928309-8
TE Connectivity
8P FF FLACHST GEH
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 60294-2; 141051-2 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 927740-8 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 8 |