-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD-TIM GEH 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6070
|
Newark | Wtb Connector, Rcpt, 6Pos, 1Row, 5Mm, Product Range:Rast 5 Idc Connectors, Gender:Socket, No. Of Positions:6Positions, Pitch Spacing:5Mm, For Use With:Rast 5 Idc Connectors Series Contacts, Contact Termination Type:Crimp Rohs Compliant: Yes |Amp Te Connectivity 928343-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1196 |
|
$0.4680 | Buy Now |
DISTI #
A108474-ND
|
DigiKey | CONN RCPT HSG 6POS 5.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14708 In Stock |
|
$0.6518 / $1.2100 | Buy Now |
DISTI #
928343-6
|
Avnet Americas | Conn Housing RCP 6 POS 5mm Crimp ST - Bulk (Alt: 928343-6) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6909 | Buy Now |
DISTI #
75Y6070
|
Avnet Americas | Conn Housing RCP 6 POS 5mm Crimp ST - Bulk (Alt: 75Y6070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1196 Partner Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
571-928343-6
|
Mouser Electronics | Headers & Wire Housings STD-TIM GEH 6P RoHS: Compliant | 4933 |
|
$0.7450 / $1.2100 | Buy Now |
|
Future Electronics | Std Timer Series 6 Position Latch Lock Female Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.6900 / $0.7200 | Buy Now |
DISTI #
AMP928343-6
|
Heilind Electronics | STD-TIM GEH 6P | Americas - 0 in Stock |
|
$0.7668 | Buy Now |
|
Onlinecomponents.com | STD-TIM GEH 6P RoHS: Compliant |
24376 In Stock |
|
$0.6750 / $1.1870 | Buy Now |
DISTI #
928343-6
|
TTI | Headers & Wire Housings STD-TIM GEH 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each |
Americas - 1500 In Stock |
|
$0.6520 / $0.7200 | Buy Now |
DISTI #
928343-6
|
TME | Connector: wire-wire, Standard Timer, plug, female, w/o contacts Min Qty: 1 | 0 |
|
$0.7900 / $1.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
928343-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928343-6
TE Connectivity
STD-TIM GEH 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.452 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |