-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7P STD-TIMER GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0028
|
Newark | 7P Std-Timer Geh |Amp Te Connectivity 928343-7 RoHS: Not Compliant Min Qty: 15600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8860 | Buy Now |
DISTI #
77AC2234
|
Newark | Headers&wire Housings 7P Std-Timer Geh |Amp Te Connectivity 928343-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
2266-928343-7-ND
|
DigiKey | CONN RCPT HSG 7POS 5.00MM Min Qty: 70 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
47974 In Stock |
|
$0.9600 / $1.0200 | Buy Now |
DISTI #
928343-7-ND
|
DigiKey | CONN RCPT HSG 7POS 5.00MM Min Qty: 70 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8321 | Buy Now |
DISTI #
928343-7
|
Avnet Americas | Conn Housing RCP 7 POS 5mm Crimp ST - Bulk (Alt: 928343-7) RoHS: Compliant Min Qty: 15600 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8821 | Buy Now |
DISTI #
571-928343-7
|
Mouser Electronics | Headers & Wire Housings 7P STD-TIMER GEH RoHS: Compliant | 0 |
|
$0.9510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15600 Package Multiple: 1300 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.7840 | Buy Now |
DISTI #
AMP928343-7
|
Heilind Electronics | 7P STD-TIMER GEH | Americas - 0 in Stock |
|
$0.9789 | Buy Now |
|
Onlinecomponents.com | 7P STD-TIMER GEH RoHS: Compliant |
47974 Partner Stock |
|
$0.8110 / $1.0010 | Buy Now |
DISTI #
9283437-TEC
|
TME | 928343-7 Min Qty: 40 | 47974 |
|
$0.7832 / $1.0704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
928343-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928343-7
TE Connectivity
7P STD-TIMER GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 926005-1; 926006-1; 928820-1; 926965-1; 926973-1 | |
Body Depth | 0.48 inch | |
Body Length | 1.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 928309-7 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 |