Part Details for 92849-002-48 by Amphenol FCi
Overview of 92849-002-48 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 92849-002-48
92849-002-48 CAD Models
92849-002-48 Part Data Attributes:
|
92849-002-48
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
92849-002-48
Amphenol FCi
Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (2) OVER NICKEL | |
Contact Finish Termination | GOLD (2) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 2u inch | |
Reference Standard | UL | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 92849-002-48
This table gives cross-reference parts and alternative options found for 92849-002-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92849-002-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94271-148 | Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 92849-002-48 vs 94271-148 |
98417-G61-48LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 92849-002-48 vs 98417-G61-48LF |
10-88-1481 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 92849-002-48 vs 10-88-1481 |
10076801-101-48LF | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 48 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | Amphenol Communications Solutions | 92849-002-48 vs 10076801-101-48LF |
10097213-T52-24ULF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 92849-002-48 vs 10097213-T52-24ULF |
56112-T16-240500R | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 92849-002-48 vs 56112-T16-240500R |
98451-301-48 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 92849-002-48 vs 98451-301-48 |
56112-G14-240500R | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 92849-002-48 vs 56112-G14-240500R |
56112-G20-240500R | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 92849-002-48 vs 56112-G20-240500R |
56112-G14-240500R | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 92849-002-48 vs 56112-G14-240500R |