Part Details for 92850250.HMT1 by Bopla
Overview of 92850250.HMT1 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92850250.HMT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPH1850-0250-SET
|
TME | Enclosure: desktop, Alu-Topline, X: 250mm, Y: 181mm, Z: 53mm, natural Min Qty: 1 | 1 |
|
$53.0400 / $58.9300 | Buy Now |