Part Details for 929000798013 by Signify Holding
Overview of 929000798013 by Signify Holding
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929000798013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Fortimo LED Line HF PR 2ft 4000lm 1R NA LV3 5000K 80CRI 180lm/W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 112Tray |
|
$14.3800 / $15.1000 | Buy Now |
|
Future Electronics | Fortimo LED Line HF PR 2ft 4000lm 1R NA LV3 5000K 80CRI 180lm/W RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$14.3800 | Buy Now |
|
New Advantage Corporation | Fortimo� LED Line PR 2 ft 657 mA 4000 lm 5000 K Cool White 850 1R NA LV3 RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 80 |
|
$18.4300 / $19.7400 | Buy Now |