Part Details for 929002723113 by Signify Holding
Overview of 929002723113 by Signify Holding
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929002723113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Fortimo LED Strip VO LV3 44in 5400lm 3000K 80CRI 160lm/W RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks Container: Tray | 480Tray |
|
$6.1900 / $6.2600 | Buy Now |
|
Future Electronics | Fortimo LED Strip VO LV3 44in 5400lm 3000K 80CRI 160lm/W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 21Bulk |
|
$6.1900 / $6.4700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 240 |
|
$7.9500 / $8.5100 | Buy Now |