929400-01-31
Description: Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of 929400-01-31 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 929400-01-31 by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 929400-01-31-ND
DigiKey CONN HEADER VERT 31POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.1800
  • 10 $2.8910
  • 100 $2.5469
  • 500 $2.1649
  • 1,000 $1.8465
  • 5,000 $1.6555
$1.6555 / $3.1800 Buy Now
DISTI # 07630803467
Avnet Americas 80001313966 929400-01-31=31/HDR/PS/1R/ST/.295/ST .130/TIN/90 - Bulk (Alt: 07630803467) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 929400-01-31 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 929400-01-31 by 3M Interconnect

929400-01-31
3M Interconnect
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
Body Breadth
0.096 inch
Body Depth
0.125 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD (100) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
100u inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
31
UL Flammability Code
94V-0
Want to compare parts?
  1. 929400-01-31
    3M Interconnect
    Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 929400-01-31

This table gives cross-reference parts and alternative options found for 929400-01-31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929400-01-31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
929450-01-31-I 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 929400-01-31 vs 929450-01-31-I
929450-01-31-EU 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 929400-01-31 vs 929450-01-31-EU
929400-01-31-RK 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 929400-01-31 vs 929400-01-31-RK
929400-01-31 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 929400-01-31 vs 929400-01-31
Part Number Description Manufacturer Compare
54101-G06-31LF Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 929400-01-31 vs 54101-G06-31LF
54101-G06-31 Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 929400-01-31 vs 54101-G06-31
54101-S06-31 Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 929400-01-31 vs 54101-S06-31
54101-S06-31LF Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 929400-01-31 vs 54101-S06-31LF
9R9400-01-31 Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle 3M Interconnect 929400-01-31 vs 9R9400-01-31
54101-G06-31LF Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 929400-01-31 vs 54101-G06-31LF
54101-G06-31 Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 929400-01-31 vs 54101-G06-31
9R9450-01-31-I 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 929400-01-31 vs 9R9450-01-31-I
54101-S06-31 Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 929400-01-31 vs 54101-S06-31
9R9400-01-31 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 929400-01-31 vs 9R9400-01-31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 929400-01-31 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 929400-01-31 by 3M Interconnect

Select Manufacturer
Which Manufacturer of 929400-01-31 would you like to use for your alert(s)?
  • Please alert me when 929400-01-31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 929400-01-31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 929400-01-31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 929400-01-31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 929400-01-31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 929400-01-31 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: