-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P8920
|
Newark | 80000907503 929500-01-03-Rk=3/.100/Ra/Hdr/1R/.295/.135/Ps/Tin/Rohse |3M 929500-01-03-RK Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2300 | Buy Now |
DISTI #
929500E-01-03-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1808 / $0.4800 | Buy Now |
DISTI #
19-929500-01-03-RK-ND
|
DigiKey | 3M PIN STRIP HEADER, 929 SERIES, Min Qty: 1008 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1693 | Buy Now |
DISTI #
7000005664
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7000005664) RoHS: Compliant Min Qty: 1008 Package Multiple: 12 Container: Bulk | 0 |
|
$0.1178 / $0.1341 | Buy Now |
DISTI #
517-929500-01-03-RK
|
Mouser Electronics | Headers & Wire Housings 3P PIN STRP HDR SR RIGHT ANGLE, TIN RoHS: Compliant | 0 |
|
$0.1690 / $0.4200 | Order Now |
DISTI #
MMM7000005664
|
Heilind Electronics | 7000005664 80000907503 3/.100/RA/HDR/1R/.295/.135/PS/ | Americas - 0 in Stock |
|
$0.1497 / $0.1916 | Buy Now |
DISTI #
7000005664
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7000005664) RoHS: Compliant Min Qty: 1008 Package Multiple: 12 Container: Bulk | 0 |
|
$0.1178 / $0.1341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929500-01-03-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929500-01-03-RK
3M Interconnect
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 929500-01-03-RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929500-01-03-RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929500-01-03-RK | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 929500-01-03-RK vs 929500-01-03-RK |
929500-01-03 | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929500-01-03-RK vs 929500-01-03 |