Part Details for 929550-01-20-EU by 3M Interconnect
Overview of 929550-01-20-EU by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929550-01-20-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R2620
|
Newark | 80001337031 929550-01-20-Eu=20/Hdr/Ps/1R/Ra/.295/St .130/10Ave/Rohs |3M 929550-01-20-EU Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $4.5000 | Buy Now |
DISTI #
929550E-01-20-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2500 In Stock |
|
$3.3357 / $5.7500 | Buy Now |
DISTI #
19-929550-01-20-EU-ND
|
DigiKey | 3M PIN STRIP HEADER, 929 SERIES, Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
279 In Stock |
|
$3.3109 / $5.7100 | Buy Now |
DISTI #
7010348008
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010348008) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7808 / $3.1651 | Buy Now |
DISTI #
517-929550-01-20-EU
|
Mouser Electronics | Headers & Wire Housings .100/.295 20 PIN HDR RT ANG RoHS: Compliant | 8262 |
|
$3.2300 / $5.7000 | Buy Now |
DISTI #
MMM7010348008
|
Heilind Electronics | 7010348008 80001337031 20/HDR/PS/1R/RA/.295/ST .130/1 | Americas - 0 in Stock |
|
$3.4782 / $3.5886 | Buy Now |
DISTI #
7010348008
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010348008) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7808 / $3.1651 | Buy Now |
|
Powell Electronics | .100", .295" Mating Length, Straight & Right Angle, Solder Tails Min Qty: 300 | 80 |
|
$3.7700 | Buy Now |
Part Details for 929550-01-20-EU
929550-01-20-EU CAD Models
929550-01-20-EU Part Data Attributes:
|
929550-01-20-EU
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929550-01-20-EU
3M Interconnect
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929550-01-20-EU
This table gives cross-reference parts and alternative options found for 929550-01-20-EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929550-01-20-EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-120-10-T-S-RA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 929550-01-20-EU vs TSW-120-10-T-S-RA |
TSW-120-11-G-S-RE | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 929550-01-20-EU vs TSW-120-11-G-S-RE |
HTS-120-T-D-1-1 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 929550-01-20-EU vs HTS-120-T-D-1-1 |
TSF-120-01-T-S | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 929550-01-20-EU vs TSF-120-01-T-S |
TSW-120-15-L-S-LL | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 929550-01-20-EU vs TSW-120-15-L-S-LL |
TSW-120-27-S-S-RA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 929550-01-20-EU vs TSW-120-27-S-S-RA |
TSW-120-22-L-S-LL | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 929550-01-20-EU vs TSW-120-22-L-S-LL |
1619410000 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Weidmüller Interface GmbH & Co. KG | 929550-01-20-EU vs 1619410000 |
TSW-120-28-G-S-RA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 929550-01-20-EU vs TSW-120-28-G-S-RA |
1709550000 | Board Connector, 20 Contact(s), 1 Row(s), Male, Screw Terminal, Plug | Weidmüller Interface GmbH & Co. KG | 929550-01-20-EU vs 1709550000 |