Part Details for 929665-01-10-EU by 3M Interconnect
Overview of 929665-01-10-EU by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929665-01-10-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1627
|
Newark | Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Solder Terminal |3M 929665-01-10-EU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.5000 | Buy Now |
DISTI #
34P8964
|
Newark | 80001235144 929665-01-10-Eu=20/Ps/2R/Str.235-.110/Rohs |3M 929665-01-10-EU Min Qty: 306 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M156306-20-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3873 / $4.1200 | Buy Now |
DISTI #
517-929665-01-10-EU
|
Mouser Electronics | Headers & Wire Housings 20P PIN STRIP HEADER STRAIGHT, GOLD, 2ROW RoHS: Compliant | 0 |
|
$2.8000 / $4.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
373 Partner Stock |
|
$1.0600 / $1.2400 | Buy Now |
DISTI #
929665-01-10-EU
|
TTI | Headers & Wire Housings 20P PIN STRIP HEADER STRAIGHT, GOLD, 2ROW Min Qty: 3 Package Multiple: 3 Container: Each |
Americas - 114 In Stock |
|
$2.6300 / $3.9600 | Buy Now |
Part Details for 929665-01-10-EU
929665-01-10-EU CAD Models
929665-01-10-EU Part Data Attributes:
|
929665-01-10-EU
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929665-01-10-EU
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |