Part Details for 929665-08-29-EU by 3M Interconnect
Overview of 929665-08-29-EU by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929665-08-29-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156321-58-ND
|
DigiKey | CONN HEADER VERT 58POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5413 / $10.9800 | Buy Now |
Part Details for 929665-08-29-EU
929665-08-29-EU CAD Models
929665-08-29-EU Part Data Attributes
|
929665-08-29-EU
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929665-08-29-EU
3M Interconnect
Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929665-08-29-EU
This table gives cross-reference parts and alternative options found for 929665-08-29-EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929665-08-29-EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19307-KL8 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929665-08-29-EU vs HC19307-KL8 |
HC1930U-KU3 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 929665-08-29-EU vs HC1930U-KU3 |
HC1930G-KE2 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929665-08-29-EU vs HC1930G-KE2 |
HC1930U-KT2 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 929665-08-29-EU vs HC1930U-KT2 |
HC19301-KT3 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929665-08-29-EU vs HC19301-KT3 |
HC19301-KL3 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929665-08-29-EU vs HC19301-KL3 |
HC1931C-KB8 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929665-08-29-EU vs HC1931C-KB8 |
HC1930G-KT8 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929665-08-29-EU vs HC1930G-KT8 |
HC1930E-KF5 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 929665-08-29-EU vs HC1930E-KF5 |
2532-58D | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 929665-08-29-EU vs 2532-58D |